
114990147 | |
|---|---|
DigiKey Part Number | 114990147-ND |
Manufacturer | |
Manufacturer Product Number | 114990147 |
Description | MICRONFCBOARD |
Customer Reference | |
Detailed Description | LPC11U34 - Near Field Communication (NFC) Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LPC11U34 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | - | |
Function | Transceiver |

