Direct

114990141 | |
|---|---|
DigiKey Part Number | 114990141-ND |
Manufacturer | |
Manufacturer Product Number | 114990141 |
Description | CBL A PLUG TO MCR B PLUG 16.4' |
Customer Reference | |
Detailed Description | Cable A Male to Micro B Male 16.40' (5.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Blue | |
Features | Data Transfer and Charge |


