
114990136 | |
|---|---|
DigiKey Part Number | 114990136-ND |
Manufacturer | |
Manufacturer Product Number | 114990136 |
Description | CASE PLAS TRN CLR 4.25"LX2.84"W |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Translucent - Clear Hinged Door, Lid 4.252" L x 2.835" W (108.00mm x 72.00mm) X 1.398" (35.51mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Cubieboard | |
Size / Dimension | 4.252" L x 2.835" W (108.00mm x 72.00mm) | |
Height | 1.398" (35.51mm) | |
Area (L x W) | 12.1in² (78cm²) | |
Design | Hinged Door, Lid | |
Material | Plastic, Acrylic | |
Color | Translucent - Clear | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.198 lb (89.81 g) |

