Hex Standoff Threaded M2.5 Copper 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990131

DigiKey Part Number
1597-1051-ND
Manufacturer
Manufacturer Product Number
114990131
Description
HEX STANDOFF M2.5 COPPER 15MM
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Copper 0.591" (15.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
-
Between Board Height
0.591" (15.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.