
114990127 | |
|---|---|
DigiKey Part Number | 1597-1048-ND |
Manufacturer | |
Manufacturer Product Number | 114990127 |
Description | CASE ABS BLK 3.701"LX2.480"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black Hand Held, Split Sides 3.701" L x 2.480" W (94.00mm x 63.00mm) X 1.181" (30.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B | |
Size / Dimension | 3.701" L x 2.480" W (94.00mm x 63.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 9.17in² (59.2cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.077 lb (34.93 g) |

