
114990112 | |
|---|---|
DigiKey Part Number | 1597-1612-ND |
Manufacturer | |
Manufacturer Product Number | 114990112 |
Description | RF TXRX MOD ISM>1GHZ CONN MT |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | SPI, UART | |
Antenna Type | - | |
Utilized IC / Part | nRF24LU1 | |
Memory Size | 32kB Flash, 2kB SRAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Connector Mount | |
Operating Temperature | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,75000 € | 29,75 € |
| Unit Price without VAT: | 29,75000 € |
|---|---|
| Unit Price with VAT: | 35,40250 € |



