114990071 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NMB Technologies Corporation
In Stock: 2.000
Unit Price: 3,30000 €
Datasheet
DC Motor Standard 20000 RPM 0.23W 4.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990071

DigiKey Part Number
114990071-ND
Manufacturer
Manufacturer Product Number
114990071
Description
STANDARD MOTOR 20000 RPM 4.7V
Customer Reference
Detailed Description
DC Motor Standard 20000 RPM 0.23W 4.7VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Standard
Motor Type
-
Voltage - Rated
4.7VDC
RPM
20000 RPM
Torque - Rated (oz-in / mNm)
19.44 / 137.3
Power - Rated
0.23W
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
0.039" (1.00mm)
Length - Shaft and Bearing
0.236" (6.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.011 lb (4.99 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes