
114990070 | |
|---|---|
DigiKey Part Number | 114990070-ND |
Manufacturer | |
Manufacturer Product Number | 114990070 |
Description | MOTOR SPEED SENSOR MODULE |
Customer Reference | |
Detailed Description | - Light, Photo Interrupter Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Light, Photo Interrupter | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |

