114110003 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Adafruit Industries LLC
In Stock: 1
Unit Price: 6,76000 €
Datasheet
Image for 114110003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114110003

DigiKey Part Number
1597-1036-ND
Manufacturer
Manufacturer Product Number
114110003
Description
CASE PLASTIC ACRYLIC
Customer Reference
Detailed Description
Case Plastic, Acrylic Hand Held X
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Platform
Raspberry Pi B+
Manufacturer
Seeed Technology Co., Ltd
Design
Hand Held
Series
Material
Plastic, Acrylic
Packaging
Bulk
Note
Evaluation, Development board not included with enclosure.
Part Status
Obsolete
Shipping Info
Shipped from DigiKey
Container Type
Case
Weight
0.203 lb (92.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2258Adafruit Industries LLC11528-1583-ND6,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes