
114090004 | |
|---|---|
DigiKey Part Number | 114090004-ND |
Manufacturer | |
Manufacturer Product Number | 114090004 |
Description | ME LED MATRIX 8X16 5VDC |
Customer Reference | |
Detailed Description | LED Matrix Opto mBot Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mBot | |
Type | Opto | |
Function | LED Matrix | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |

