
114070001 | |
|---|---|
DigiKey Part Number | 1597-1547-ND |
Manufacturer | |
Manufacturer Product Number | 114070001 |
Description | CASE PLASTICBLK 3.031" DIA |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Black Hand Held 3.031" Dia (77.00mm) X 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | ReSpeaker | |
Size / Dimension | 3.031" Dia (77.00mm) | |
Height | 1.102" (28.00mm) | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, Non Specified | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | - |


