


BEBK-3SG-20D-28N-L1-N/P-C-C-540MM | |
|---|---|
DigiKey Part Number | 3939-BEBK-3SG-20D-28N-L1-N/P-C-C-540MMTB-ND |
Manufacturer | |
Manufacturer Product Number | BEBK-3SG-20D-28N-L1-N/P-C-C-540MM |
Description | The BEBK-3SG series safety grati |
Customer Reference | |
Detailed Description | Light Curtain 540mm Hand/Arm Blanking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand/Arm | |
Detection Capability | 540mm | |
Protective Height | 619mm | |
Number of Beams | 28 | |
Beam Pitch | 20mm | |
Operating Range | 0.5m ~ 30.0m | |
Features | Blanking | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 10 ~ 30VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,16000 € | 735,16 € |
| 3 | 588,13000 € | 1.764,39 € |
| Unit Price without VAT: | 735,16000 € |
|---|---|
| Unit Price with VAT: | 874,84040 € |

