
113991275 | |
|---|---|
DigiKey Part Number | 1597-113991275-ND |
Manufacturer | |
Manufacturer Product Number | 113991275 |
Description | SENSECAP WATCHER W1-B AI AGENT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | OV5647 SenseCAP Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | OV5647 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,20000 € | 85,20 € |
| Unit Price without VAT: | 85,20000 € |
|---|---|
| Unit Price with VAT: | 101,38800 € |


