
113991077 | |
|---|---|
DigiKey Part Number | 1597-113991077-ND |
Manufacturer | |
Manufacturer Product Number | 113991077 |
Description | SONOFF ZB BRIDGE WIFI WIRELESS S |
Customer Reference | |
Detailed Description | RF Gateway 433.92MHz 802.11 b/g/n, Zigbee® |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, Zigbee® | |
Frequency | 433.92MHz | |
Applications | Smart Appliances | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | WPA-PSK, WPA2-PSK Security | |
Voltage - Supply | 5V |


