
113990975 | |
|---|---|
DigiKey Part Number | 1597-113990975-ND |
Manufacturer | |
Manufacturer Product Number | 113990975 |
Description | RF TXRX MOD BT I TRACEIPEX CHAS |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module PCB Trace, Antenna Not Included, I-PEX Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 72.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI | |
Antenna Type | PCB Trace, Antenna Not Included, I-PEX | |
Utilized IC / Part | EMC3080 | |
Memory Size | 256kB SRAM | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

