
113990827 | |
|---|---|
DigiKey Part Number | 1597-113990827-ND |
Manufacturer | |
Manufacturer Product Number | 113990827 |
Description | DRAGINO OLG01-N SINGLE CHANNEL L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Gateway 915MHz 802.11 b/g/n, LoRa, LTE RJ-45 Ethernet 100Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 b/g/n, LoRa, LTE | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 73,30388 € | 733.038,80 € |
| Unit Price without VAT: | 73,30388 € |
|---|---|
| Unit Price with VAT: | 87,23162 € |

