113990755
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990755

DigiKey Part Number
1597-113990755-ND
Manufacturer
Manufacturer Product Number
113990755
Description
RF SENSOR 915MHZ LORAWAN USB
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF Sensor 915MHz LoRaWAN USB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
LoRaWAN
Frequency
915MHz
Applications
Industrial Monitoring and Control, IoT Finished Device, Wireless Alarm and Security Systems
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
2.35V ~ 5V
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,47000 €33,47 €
Manufacturers Standard Package
Unit Price without VAT:33,47000 €
Unit Price with VAT:39,82930 €