
113990734 | |
|---|---|
DigiKey Part Number | 1597-113990734-ND |
Manufacturer | |
Manufacturer Product Number | 113990734 |
Description | PI NOIR CAMERA V2 IMX219 8MP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Category | Utilized IC / Part IMX219 |
Manufacturer Seeed Technology Co., Ltd | Contents Board(s), Cable(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 15-pin Connector(s) with 15-pin Cable(s) |
Platform Raspberry Pi | Primary Attributes 8 Megapixel |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 32,59000 € | 65,18 € |
| Unit Price without VAT: | 32,59000 € |
|---|---|
| Unit Price with VAT: | 38,78210 € |

