
113990662 | |
|---|---|
DigiKey Part Number | 1597-1750-ND |
Manufacturer | |
Manufacturer Product Number | 113990662 |
Description | LG01-N 1CH LORA GATEWAY 915MHZ |
Customer Reference | |
Detailed Description | RF Gateway 915MHz 802.11 b/g/n, LoRa Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 b/g/n, LoRa |
Manufacturer Seeed Technology Co., Ltd | Frequency 915MHz |
Packaging Bulk | Applications Wireless |
Part Status Obsolete | Interface Ethernet, RJ-45, USB |
Function Gateway | Voltage - Supply 12V |

