
113990659 | |
|---|---|
DigiKey Part Number | 113990659-ND |
Manufacturer | |
Manufacturer Product Number | 113990659 |
Description | LORAWAN GPS TRACKER 868MHZ |
Customer Reference | |
Detailed Description | RF Transceiver 868MHz LoRa |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | LoRa | |
Frequency | 868MHz | |
Applications | GPS | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number | - |

