
113990577 | |
|---|---|
DigiKey Part Number | 1597-1695-ND |
Manufacturer | |
Manufacturer Product Number | 113990577 |
Description | AIR602 WIFI DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | W600 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Seeed Technology Co., Ltd | Utilized IC / Part W600 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |

