
113990576 | |
|---|---|
DigiKey Part Number | 1597-1694-ND |
Manufacturer | |
Manufacturer Product Number | 113990576 |
Description | RF TXRX MOD WIFI STAMPED METSMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.484GHz Integrated, Stamped Metal Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, CCK, DBPSK, DSSS, DQPSK, OFDM | |
Frequency | 2.4GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | Integrated, Stamped Metal | |
Utilized IC / Part | W600 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module |

