
113990556 | |
|---|---|
DigiKey Part Number | 113990556-ND |
Manufacturer | |
Manufacturer Product Number | 113990556 |
Description | RF TXRX MOD BT1GHZ CER PATCH SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5, Thread, Zigbee® Transceiver Module Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2S, SPI, USB | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 55-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,74460 € | 387,23 € |
| Unit Price without VAT: | 7,74460 € |
|---|---|
| Unit Price with VAT: | 9,21607 € |

