
113990436 | |
|---|---|
DigiKey Part Number | 1597-1558-ND |
Manufacturer | |
Manufacturer Product Number | 113990436 |
Description | RFID READER READ ONLY 13.56MHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read Only | |
Frequency | 13.56MHz | |
Interface | TTL | |
Standards | ISO 14443 |

