
113990418 | |
|---|---|
DigiKey Part Number | 113990418-ND |
Manufacturer | |
Manufacturer Product Number | 113990418 |
Description | RF TXRX MODULE WIFIIPEX SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Bulk | Antenna Type Antenna Not Included, I-PEX |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard WiFi | Operating Temperature -20°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,33980 € | 516,99 € |
| Unit Price without VAT: | 10,33980 € |
|---|---|
| Unit Price with VAT: | 12,30436 € |

