
113990417 | |
|---|---|
DigiKey Part Number | 113990417-ND |
Manufacturer | |
Manufacturer Product Number | 113990417 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.471GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DSSS, DBPSK, DQPSK, OFDM, QPSK | |
Frequency | 2.4GHz ~ 2.471GHz | |
Data Rate | 72Mbps | |
Power - Output | 16dBm | |
Sensitivity | -87dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 78mA | |
Current - Transmitting | 92mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 8,56301 € | 85.630,10 € |
| Unit Price without VAT: | 8,56301 € |
|---|---|
| Unit Price with VAT: | 10,18998 € |

