
113990415 | |
|---|---|
DigiKey Part Number | 113990415-ND |
Manufacturer | |
Manufacturer Product Number | 113990415 |
Description | RF TXRX MOD BT WIFI TH SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.1 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | DPSK, DQPSK, FHSS, GFSK | |
Frequency | 2.4GHz ~ 2.48GHz | |
Data Rate | 72.2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 1MB Flash, 256kB SRAM | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,96240 € | 598,12 € |
| Unit Price without VAT: | 11,96240 € |
|---|---|
| Unit Price with VAT: | 14,23526 € |

