
113990294 | |
|---|---|
DigiKey Part Number | 1597-1453-ND |
Manufacturer | |
Manufacturer Product Number | 113990294 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 113990294 Models |
Category | Data Rate 150Mbps |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Bulk | Antenna Type Integrated, Trace |
Part Status Active | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard WiFi | Operating Temperature -20°C ~ 85°C |
Protocol | Package / Case 26-SMD Module |
Frequency 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

