
113990214 | |
|---|---|
DigiKey Part Number | 1597-113990214-ND |
Manufacturer | |
Manufacturer Product Number | 113990214 |
Description | RPI CAM V2 IMX219 8MP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IMX219 Camera Sensor NVIDIA Jetson Nano, Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | IMX219 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Connector(s) with 15-pin Cable(s) | |
Primary Attributes | 8 Megapixel | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 25,45500 € | 50,91 € |
| Unit Price without VAT: | 25,45500 € |
|---|---|
| Unit Price with VAT: | 30,29145 € |

