
113990107 | |
|---|---|
DigiKey Part Number | 1597-1354-ND |
Manufacturer | |
Manufacturer Product Number | 113990107 |
Description | LONET 808 - MINI GSM/GPRS + GPS |
Customer Reference | |
Detailed Description | SIM808 - GPS, GPRS, GSM Navigation, Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz, 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GPS, GPRS, GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SIM808 | |
Note | - | |
RF Type | GPS, GPRS, GSM | |
RF Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 1575.42MHz | |
Function | Navigation, Transceiver |

