GPRS, GSM Transceiver Module Antenna Not Included, U.FL Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990103

DigiKey Part Number
1597-1161-ND
Manufacturer
Manufacturer Product Number
113990103
Description
RF TXRX MOD U.FL CONNECTOR MOUNT
Customer Reference
Detailed Description
GPRS, GSM Transceiver Module Antenna Not Included, U.FL Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
SIM800H
Memory Size
-
Voltage - Supply
3.5V ~ 4.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Connector Mount
Operating Temperature
-
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.