
113990057 | |
|---|---|
DigiKey Part Number | 1597-113990057-ND |
Manufacturer | |
Manufacturer Product Number | 113990057 |
Description | XX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 433MHz, 2.4GHz Evaluation Board |
Category | Frequency 433MHz |
Manufacturer Seeed Technology Co., Ltd | Contents Board(s) |
Packaging Bulk | RF Type 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 433MHz, 2.4GHz |
Type Transceiver; 802.15.4 (Zigbee®), Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 19,65500 € | 39,31 € |
| Unit Price without VAT: | 19,65500 € |
|---|---|
| Unit Price with VAT: | 23,38945 € |

