
113990046 | |
|---|---|
DigiKey Part Number | 113990046-ND |
Manufacturer | |
Manufacturer Product Number | 113990046 |
Description | TESSEL GPS |
Customer Reference | |
Detailed Description | A2235-H GPS Wireless (RF/RFID) Tessel Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Tessel | |
Type | Wireless (RF/RFID) | |
Function | GPS | |
Utilized IC / Part | A2235-H | |
Contents | Board(s) | |
Note | - |

