
113990037 | |
|---|---|
DigiKey Part Number | 113990037-ND |
Manufacturer | |
Manufacturer Product Number | 113990037 |
Description | GSM(900/1800) ANTENNA WITH INTER |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Right Angle Connector Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | GSM |

