
113050002 | |
|---|---|
DigiKey Part Number | 113050002-ND |
Manufacturer | |
Manufacturer Product Number | 113050002 |
Description | RF TXRX MOD ISM<1GHZ WIRE ANT TH |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz, 915MHz Integrated, Wire Antenna Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 868MHz, 915MHz | |
Data Rate | 76.8kbps | |
Power - Output | - | |
Sensitivity | -95dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Wire Antenna | |
Utilized IC / Part | CC1101 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Package / Case | 20-DIP Module |

