
112990130 | |
|---|---|
DigiKey Part Number | 1597-112990130-ND |
Manufacturer | |
Manufacturer Product Number | 112990130 |
Description | 4GB USB FOR GROVE BEGINNER KIT |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Grove Beginner Kit for Arduino Programming USB Flash Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Grove Beginner Kit for Arduino | |
Media Delivery Type | USB Flash Drive | |
Note | - |


