Image for 111990002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111990002

DigiKey Part Number
1597-111990002-ND
Manufacturer
Manufacturer Product Number
111990002
Description
XX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 6PST-3NO/3NC Standard, Illuminated Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
110 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
310,51667 €31,55 €
Unit Price without VAT:10,51667 €
Unit Price with VAT:12,51484 €