Case Black, Blue Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991413

DigiKey Part Number
1597-110991413-ND
Manufacturer
Manufacturer Product Number
110991413
Description
CASE BLK BLUE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Case Black, Blue Hand Held, Split Sides X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
ODYSSEY-X86J4105
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
-
Color
Black, Blue
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €