
110991326 | |
|---|---|
DigiKey Part Number | 1597-110991326-ND |
Manufacturer | |
Manufacturer Product Number | 110991326 |
Description | CASE ACRYLIC TRANSPARENT |
Customer Reference | |
Detailed Description | Case Acrylic Transparent Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Design | Hand Held | |
Material | Acrylic | |
Color | Transparent | |
Features | Heat Sink |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |

