Case Metal, Aluminum Black Hand Held, Split Sides X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110991229

DigiKey Part Number
1597-1742-ND
Manufacturer
Manufacturer Product Number
110991229
Description
CASE METAL ALUMINUM BLK
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held, Split Sides X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 3A+
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Split Sides
Material
Metal, Aluminum
Color
Black
Features
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,20300 €172,03 €
Unit Price without VAT:17,20300 €
Unit Price with VAT:20,47157 €