
110990451 | |
|---|---|
DigiKey Part Number | 110990451-ND |
Manufacturer | |
Manufacturer Product Number | 110990451 |
Description | FOAM CUTTER-11CM |
Customer Reference | |
Detailed Description | Foam Cutter Foam |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Foam Cutter | |
For Use With/Related Products | Foam | |
Weight | 1.6 lbs (725.7 g) |

