
110990417 | |
|---|---|
DigiKey Part Number | 110990417-ND |
Manufacturer | |
Manufacturer Product Number | 110990417 |
Description | CASE PLASTIC BLK BLUE |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic with Aluminum Bezels Black, Blue Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Platform | Galileo | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, Acrylic with Aluminum Bezels | |
Color | Black, Blue | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.293 lb (132.9 g) |

