



110990219 | |
|---|---|
DigiKey Part Number | 110990219-ND |
Manufacturer | |
Manufacturer Product Number | 110990219 |
Description | SOLDERING IRON CORDLESS 9W 4.5V |
Customer Reference | |
Detailed Description | Iron, Cordless (Battery) 9W 4.5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Iron, Cordless (Battery) | |
Tip Temperature | Up to 896°F (480°C) | |
Tip Type | Included, Not Specified | |
Workstand | Built In | |
Tip Diameter | - | |
Power (Watts) | 9W | |
Features | - | |
Voltage - Input | 4.5V | |
Includes | Case, Flashlight, Protective Cap, Solder, Tools | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |

