


110990198 | |
|---|---|
DigiKey Part Number | 110990198-ND |
Manufacturer | |
Manufacturer Product Number | 110990198 |
Description | BIT SET ASSORTED W/CASE 38PC |
Customer Reference | |
Detailed Description | Assorted Bit Set 38 Pieces |
Category | Type Bit Set |
Manufacturer Seeed Technology Co., Ltd | Tip Type Assorted |
Series | Includes Handle, Plastic Case |
Packaging Bulk | Features Soft Grip |
Part Status Obsolete | Weight 0.488 lb (221.35 g) |

