


110990159 | |
|---|---|
DigiKey Part Number | 1597-1216-ND |
Manufacturer | |
Manufacturer Product Number | 110990159 |
Description | CASE PLSTC BLK/CLR 4.17"LX4.17"W |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Black, Clear Hand Held 4.173" L x 4.173" W (106.00mm x 106.00mm) X 1.417" (35.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Case | |
Size / Dimension | 4.173" L x 4.173" W (106.00mm x 106.00mm) | |
Height | 1.417" (35.99mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Hand Held | |
Material | ||
Color | Black, Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.289 lb (131.1 g) |

