DC Motor Standard 135 RPM 1.5W 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990128

DigiKey Part Number
110990128-ND
Manufacturer
Manufacturer Product Number
110990128
Description
STANDARD MOTOR 135 RPM 6V
Customer Reference
Detailed Description
DC Motor Standard 135 RPM 1.5W 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
6VDC
Manufacturer
Seeed Technology Co., Ltd
RPM
135 RPM
Packaging
Box
Torque - Rated (oz-in / mNm)
20.83 / 147.1
Part Status
Obsolete
Power - Rated
1.5W
Type
DC Motor
Termination Style
Connector
Function
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.