110990083 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Adafruit Industries LLC
In Stock: 151
Unit Price: 1,68000 €
Datasheet
Component Storage Plastic, Non Specified Yellow Hinged Door, Lid 2.913" L x 2.480" W (74.00mm x 63.00mm) X 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990083

DigiKey Part Number
110990083-ND
Manufacturer
Manufacturer Product Number
110990083
Description
COMP STORAGE PLAS 2.91"LX2.48"W
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Yellow Hinged Door, Lid 2.913" L x 2.480" W (74.00mm x 63.00mm) X 0.787" (20.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
2.913" L x 2.480" W (74.00mm x 63.00mm)
Height
0.787" (20.00mm)
Area (L x W)
7.22in² (46.6cm²)
Design
Hinged Door, Lid
Material
Color
Yellow
Thickness
-
Features
Compartments/Drawers - 2
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.183 lb (83.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes