
110990082 | |
|---|---|
DigiKey Part Number | 110990082-ND |
Manufacturer | |
Manufacturer Product Number | 110990082 |
Description | BOX PLASTIC 3.50"L X 2.72"W |
Customer Reference | |
Detailed Description | Box Plastic, Non Specified Split Sides 3.504" L x 2.717" W (89.00mm x 69.00mm) X 1.378" (35.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 3.504" L x 2.717" W (89.00mm x 69.00mm) | |
Height | 1.378" (35.00mm) | |
Area (L x W) | 9.52in² (61.4cm²) | |
Design | Split Sides | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.102 lb (46.27 g) |


