Component Storage Plastic, Non Specified Green Hinged Door, Lid 2.756" L x 1.181" W (70.00mm x 30.00mm) X 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990081

DigiKey Part Number
110990081-ND
Manufacturer
Manufacturer Product Number
110990081
Description
COMP STORAGE PLAS 2.76"LX1.18"W
Customer Reference
Detailed Description
Component Storage Plastic, Non Specified Green Hinged Door, Lid 2.756" L x 1.181" W (70.00mm x 30.00mm) X 0.787" (20.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Component Storage
Size / Dimension
2.756" L x 1.181" W (70.00mm x 30.00mm)
Height
0.787" (20.00mm)
Area (L x W)
3.25in² (21.0cm²)
Design
Hinged Door, Lid
Material
Color
Green
Thickness
-
Features
Compartments/Drawers - 5
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.037 lb (16.78 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.