Image for 110990075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110990075

DigiKey Part Number
1597-110990075-ND
Manufacturer
Manufacturer Product Number
110990075
Description
CASE ACRYLIC BEIGE 4.7"LX3.3"W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Case Acrylic Beige Hand Held, Split Sides 4.724" L x 3.346" W (120.00mm x 85.00mm) X 0.433" (11.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Bus Blaster v3
Size / Dimension
4.724" L x 3.346" W (120.00mm x 85.00mm)
Height
0.433" (11.00mm)
Area (L x W)
15.8in² (102cm²)
Design
Hand Held, Split Sides
Material
Acrylic
Color
Beige
Thickness
-
Features
PCB Supports
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
93,69111 €33,22 €
Unit Price without VAT:3,69111 €
Unit Price with VAT:4,39242 €